• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number UPD78F1026F1-AN9-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UPD78F1026F1-AN9-A

Description IC MCU 16BIT 128KB FLASH 64BGA
Detailed Description

78K/0R 78K0R/Kx3-L (USB) Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH

Documents & Media
Datasheets uPD78F1022-26
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series 78K0R/Kx3-L (USB)
Packaging ? Tray ?
Part Status Active
Core Processor 78K/0R
Core Size 16-Bit
Speed 20MHz
Connectivity CSI, I²C, LINbus, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 43
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LFBGA
Base Part Number UPD78F1026
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 490

16:19:31 8/14/2018

Send Feedback