Add To Favorites
UPD70F3746GJ-GAE-AX V850ES V850ES/Jx3 Microcontroller IC 32-Bit 32MHz 1MB (1M x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 15.35100 $1,842.12
300 13.99650 $4,198.95
540 13.09350 $7,070.49
1,020 12.00990 $12,250.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPD70F3746GJ-GAE-AX-ND
Copy   UPD70F3746GJ-GAE-AX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPD70F3746GJ-GAE-AX

Copy   UPD70F3746GJ-GAE-AX
Description IC MCU 32BIT 1MB FLASH 144LQFP
Copy   IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

V850ES V850ES/Jx3 Microcontroller IC 32-Bit 32MHz 1MB (1M x 8) FLASH

Copy   V850ES V850ES/Jx3 Microcontroller IC 32-Bit 32MHz 1MB (1M x 8) FLASH
Documents & Media
Datasheets V850ES/JJ3 Hrdw Manual
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series V850ES/Jx3
Packaging ? Tray ?
Part Status Active
Core Processor V850ES
Core Size 32-Bit
Speed 32MHz
Connectivity CSI, EBI/EMI, I²C, UART/USART
Peripherals DMA, LVD, PWM, WDT
Number of I/O 128
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 60K x 8
Voltage - Supply (Vcc/Vdd) 2.85 V ~ 3.6 V
Data Converters A/D 16x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

11:18:58 11/17/2018