USD
Favorite

UPD70F3523GJA-GAE-G V850E2M V850E2/Dx4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Price & Procurement
120 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.47000 $19.47
10 17.96000 $179.60
25 17.15320 $428.83
100 15.33680 $1,533.68
250 14.63052 $3,657.63
500 13.92420 $6,962.10
1,000 13.11700 $13,117.00

Submit a request for quotation on quantities greater than those displayed.

UPD70F3523GJA-GAE-G

Digi-Key Part Number UPD70F3523GJA-GAE-G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPD70F3523GJA-GAE-G
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

V850E2M V850E2/Dx4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)

Copy  
Documents & Media
Design Resources Development Tool Selector
Online Catalog V850E2/Dx4
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series V850E2/Dx4
Packaging Tray 
Part Status Active
Core Processor V850E2M
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, CSI, I²C, LINbus, UART/USART
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 105
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size 32K x 8
RAM Size 48K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 16x10b, 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LFQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

UPD70F3762GC-UEU-AX

IC MCU 32BIT 512KB FLASH 100LQFP

Renesas Electronics America

$14.72000 Details

UPD70F3454GC(R)-8EA-A

IC MCU 32BIT 256KB FLASH 100LQFP

Renesas Electronics America

$10.77000 Details
Additional Resources
Standard Package 60