• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTP0RC7796SKBX0010SA09-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RTP0RC7796SKBX0010SA09

Description R-CAR STARTER KIT PRO
Detailed Description

R-Car M3 - MPU ARM® Cortex®-A53, Cortex®-57, Cortex®-R7 Embedded Evaluation Board

Documents & Media
Datasheets R-Car, Boards, M3SK
Featured Product R-CAR Starter Kits
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Part Status Discontinued at Digi-Key
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A53, Cortex®-57, Cortex®-R7
Operating System -
Platform -
For Use With/Related Products R-Car M3
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
You May Also Be Interested In
  • Y-RCAR-M2-PORTER-A - Renesas Electronics America | Y-RCAR-M2-PORTER-A-ND DigiKey Electronics
  • Y-RCAR-M2-PORTER-A
  • Renesas Electronics America
  • DEV BOARD FOR AUTO SOC
  • Unit Price $408.00000
  • Y-RCAR-M2-PORTER-A-ND
  • Y-RCAR-E2-SILK-A - Renesas Electronics America | Y-RCAR-E2-SILK-A-ND DigiKey Electronics
  • Y-RCAR-E2-SILK-A
  • Renesas Electronics America
  • DEV BOARD FOR AUTO SOC
  • Unit Price $312.00000
  • Y-RCAR-E2-SILK-A-ND
  • CC-WMX6UL-START - Digi International | 602-1938-ND DigiKey Electronics
  • CC-WMX6UL-START
  • Digi International
  • CONNECTCORE CC6UL DEV KIT
  • Unit Price $119.00000
  • 602-1938-ND
  • CC-WMX6UL-KIT - Digi International | 602-1972-ND DigiKey Electronics
  • CC-WMX6UL-KIT
  • Digi International
  • CONNECTCORE I.MX6UL DEV KIT
  • Unit Price $249.00000
  • 602-1972-ND
  • CC-WMX6-KIT - Digi International | 602-1409-ND DigiKey Electronics
  • CC-WMX6-KIT
  • Digi International
  • KIT DEV CONNECTCORE 6 FOR I.MX6
  • Unit Price $389.00000
  • 602-1409-ND
Additional Resources
Standard Package ? 1

21:58:58 8/20/2018

Send Feedback