USD
Favorite

R9A06G032NGBG#AC0 ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1D 2 Core, 32-Bit 125MHz, 500MHz 400-LFBGA (17x17)
Price & Procurement
360 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.43000 $38.43
10 35.85500 $358.55
25 34.35200 $858.80
100 31.13150 $3,113.15
250 30.05800 $7,514.50
500 28.55510 $14,277.55

Submit a request for quotation on quantities greater than those displayed.

R9A06G032NGBG#AC0

Digi-Key Part Number R9A06G032NGBG#AC0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R9A06G032NGBG#AC0
Copy  
Description SOC - R-IN ASSP RZ/N1D 400-PIN
Copy  
Detailed Description

ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1D 2 Core, 32-Bit 125MHz, 500MHz 400-LFBGA (17x17)

Copy  
Documents & Media
Online Catalog RZ/N1D
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series RZ/N1D
Packaging Tray 
Part Status Last Time Buy
Core Processor ARM® Cortex®-A7, ARM® Cortex®-M3
Number of Cores/Bus Width 2 Core, 32-Bit
Speed 125MHz, 500MHz
Co-Processors/DSP -
RAM Controllers DDR2, DDR3
Graphics Acceleration -
Display & Interface Controllers -
Ethernet 10/100/1000Mbps
SATA -
USB USB 2.0 (2)
Voltage - I/O 1.5V, 1.8V, 3.3V
Operating Temperature -40°C ~ 110°C (TJ)
Security Features -
Package / Case 400-LFBGA
Supplier Device Package 400-LFBGA (17x17)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

R7S910018CBG#AC0

IC MCU 32BIT ROMLESS 320FBGA

Renesas Electronics America

$45.20000 Details

R8A77420HA02BG#UA

SOC RZ/G1H ROMLESS RAM 332K -40T

Renesas Electronics America

$107.62640 Details

R7S721034VCBG#AC0

IC MCU 32BIT ROMLESS 176LFBGA

Renesas Electronics America

$11.34000 Details

R7S910001CFP#AA0

IC MCU 32BIT ROMLESS 176HLQFP

Renesas Electronics America

$17.00000 Details

R8A77450HA02BG#UA

SOC RZ/G1E DUAL CORE A15 SGX544M

Renesas Electronics America

$33.25200 Details
Additional Resources
Standard Package 90