Product Overview
Digi-Key Part Number R7FS128783A01CFL#AA0-ND
Copy   R7FS128783A01CFL#AA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R7FS128783A01CFL#AA0

Copy   R7FS128783A01CFL#AA0
Description IC MCU 32BIT 256KB FLASH 48LQFP
Copy   IC MCU 32BIT 256KB FLASH 48LQFP
Detailed Description

ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Documents & Media
Datasheets S128 Microcontroller Datasheet
Mfg Application Notes Synergy™ Achieving High Quality Software
Product Training Modules Synergy Software Package V. 1.3.0
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series Renesas Synergy™ S1
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 32MHz
Connectivity CANbus, DALI, I²C, SCI, SPI, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 15x14b; D/A 3x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:15:37 1/17/2019