Add To Favorites
R5S72645W144FP#U0 SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz ROMless 208-LQFP (28x28)
Product Overview
Digi-Key Part Number R5S72645W144FP#U0-ND
Copy   R5S72645W144FP#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5S72645W144FP#U0

Copy   R5S72645W144FP#U0
Description IC MCU 32BIT ROMLESS 208LQFP
Copy   IC MCU 32BIT ROMLESS 208LQFP
Detailed Description

SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz ROMless 208-LQFP (28x28)

Copy   SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz  ROMless 208-LQFP (28x28)
Documents & Media
Datasheets SH7262,64 Hardware Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series SuperH® SH7260
Packaging ? Tray ?
Part Status Active
Core Processor SH2A-FPU
Core Size 32-Bit
Speed 144MHz
Connectivity CANbus, I²C, SCI, SD, SIO, SPI, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 115
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 640K x 8
Voltage - Supply (Vcc/Vdd) 1.1 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 208-LQFP
Supplier Device Package 208-LQFP (28x28)
Base Part Number R5S72645
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 24
Other Names R5S72645W144FPU0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 22.42302 $2,152.61
120 20.84017 $2,500.82
264 19.12549 $5,049.13
504 18.20220 $9,173.91
1,008 17.14700 $17,284.18
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

04:17:13 9/22/2018