Add To Favorites
R5F72167ADFP#V1 SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Product Overview
Digi-Key Part Number R5F72167ADFP#V1-ND
Copy   R5F72167ADFP#V1-ND
Quantity Available 548
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F72167ADFP#V1

Copy   R5F72167ADFP#V1
Description IC MCU 32BIT 1MB FLASH 176LFQFP
Copy   IC MCU 32BIT 1MB FLASH 176LFQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)

Copy   SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series SuperH® SH7216
Packaging ? Tray ?
Part Status Active
Core Processor SH2A-FPU
Core Size 32-Bit
Speed 200MHz
Connectivity CANbus, Ethernet, I²C, SCI, SPI, USB
Peripherals DMA, PWM, WDT
Number of I/O 112
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 176-LQFP
Supplier Device Package 176-LFQFP (24x24)
Base Part Number R5F72167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TC7SZ126FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ126FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ126FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.35000
  • TC7SZ126FULJ(CTCT-ND
Additional Resources
Standard Package ? 40
Other Names R5F72167ADFPV1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.27000 $42.27
10 39.53100 $395.31
40 36.56000 $1,462.40
120 34.27500 $4,113.00
280 31.99000 $8,957.20
520 30.39050 $15,803.06

Submit a request for quotation on quantities greater than those displayed.

04:21:13 9/22/2018