USD
Favorite

R5F64175DFD#UB R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 384KB (384K x 8) FLASH 144-LFQFP (20x20)
Price & Procurement
120 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.54000 $18.54
10 17.04200 $170.42
25 16.33560 $408.39
100 14.39290 $1,439.29
250 13.68652 $3,421.63
500 12.80350 $6,401.75
1,000 11.74390 $11,743.90

Submit a request for quotation on quantities greater than those displayed.

R5F64175DFD#UB

Datasheet
Digi-Key Part Number R5F64175DFD#UB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R5F64175DFD#UB
Copy  
Description IC MCU 32BIT 384KB FLASH 144QFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 384KB (384K x 8) FLASH 144-LFQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series M16C/R32C/100/117
Packaging Tray 
Part Status Active
Core Processor R32C/100
Core Size 16/32-Bit
Speed 50MHz
Connectivity CANbus, EBI/EMI, I²C, IEBus, UART/USART
Peripherals DMA, LVD, PWM, WDT
Number of I/O 120
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 40K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Data Converters A/D 34x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LFQFP (20x20)
Base Part Number R5F64175
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60