Add To Favorites
R5F6416MADFD#UA R32C/100 M16C/R32C/100/116A Microcontroller IC 16/32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 19.26017 $2,311.22
300 17.67550 $5,302.65
540 16.82220 $9,083.99
1,020 15.84700 $16,163.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F6416MADFD#UA-ND
Copy   R5F6416MADFD#UA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F6416MADFD#UA

Copy   R5F6416MADFD#UA
Description IC MCU 32BIT 1MB FLASH 144LFQFP
Copy   IC MCU 32BIT 1MB FLASH 144LFQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

R32C/100 M16C/R32C/100/116A Microcontroller IC 16/32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)

Copy   R32C/100 M16C/R32C/100/116A Microcontroller IC 16/32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series M16C/R32C/100/116A
Packaging ? Tray ?
Part Status Active
Core Processor R32C/100
Core Size 16/32-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, IEBus, UART/USART
Peripherals DMA, LVD, PWM, WDT
Number of I/O 126
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 34x10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LFQFP (20x20)
Base Part Number R5F6416
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

02:53:06 1/18/2019