R5F565N7EDFP#30 RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Product Overview
Digi-Key Part Number R5F565N7EDFP#30-ND
Copy   R5F565N7EDFP#30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F565N7EDFP#30

Copy   R5F565N7EDFP#30
Description IC MCU 32BIT 768KB FLASH 100LQFP
Copy   IC MCU 32BIT 768KB FLASH 100LQFP
Detailed Description

RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)

Copy   RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RX65N
Packaging ? Tray ?
Part Status Active
Core Processor RXv2
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 78
Program Memory Size 768KB (768K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 22x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

02:23:25 12/12/2018