USD
Favorite

R5F5630ACDFB#V0 RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
107 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.82000 $11.82
10 10.86600 $108.66
25 10.41560 $260.39
100 9.17690 $917.69
250 8.72652 $2,181.63
500 8.16350 $4,081.75
1,000 7.48790 $7,487.90
2,500 7.20640 $18,016.00

Submit a request for quotation on quantities greater than those displayed.

R5F5630ACDFB#V0

Datasheet
Digi-Key Part Number R5F5630ACDFB#V0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R5F5630ACDFB#V0
Copy  
Description IC MCU 32BIT 768KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)

Copy  
Documents & Media
Datasheets RX630 Group
RX630 Group Hrdw Manual
Product Training Modules RX 12-Bit ADC
RX Family of 32-bit MCUs
Design Resources Development Tool Selector
Online Catalog RX600/630
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series RX600
Packaging Tray 
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity EBI/EMI, I²C, LINbus, SCI, SPI, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 117
Program Memory Size 768KB (768K x 8)
Program Memory Type FLASH
EEPROM Size 32K x 8
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x10b, 21x12b; D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number R5F5630A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60