Add To Favorites
R5F562G7DDFH#V3 RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 7.28900 $1,312.02
300 6.69800 $2,009.40
540 6.10700 $3,297.78
1,020 5.31900 $5,425.38
2,520 5.12200 $12,907.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F562G7DDFH#V3-ND
Copy   R5F562G7DDFH#V3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F562G7DDFH#V3

Copy   R5F562G7DDFH#V3
Description IC MCU 32BIT 128KB FLASH 112LQFP
Copy   IC MCU 32BIT 128KB FLASH 112LQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Copy   RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Documents & Media
Datasheets RX62T,G Datasheet
RX62T,G Hardware Manual
Product Training Modules RX 12-Bit ADC
RX Family of 32-bit MCUs
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RX600
Packaging ? Tray ?
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 61
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 12x10b, 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LQFP
Supplier Device Package 112-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

13:17:33 1/23/2019