Add To Favorites
R5F52107CDFF#V0 RX RX200 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 80-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 7.27050 $1,308.69
270 6.68100 $1,803.87
540 6.09150 $3,289.41
1,080 5.30550 $5,729.94
2,520 5.10900 $12,874.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F52107CDFF#V0-ND
Copy   R5F52107CDFF#V0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F52107CDFF#V0

Copy   R5F52107CDFF#V0
Description IC MCU 32BIT 384KB FLASH 80LQFP
Copy   IC MCU 32BIT 384KB FLASH 80LQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RX RX200 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 80-LQFP (14x14)

Copy   RX RX200 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 80-LQFP (14x14)
Documents & Media
Datasheets RX210 Group
RX210 Group Hrdw Manual
Product Training Modules RX 12-Bit ADC
RX Family of 32-bit MCUs
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RX200
Packaging ? Tray ?
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SCI, SPI
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 64
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size 8K x 8
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V
Data Converters A/D 14x12b; D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90

18:00:05 2/23/2019