Add To Favorites
R5F213G6CDSP#W4 R8C R8C/3x/3GC Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 24-LSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.27180 $8,179.50
5,000 3.14880 $15,744.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F213G6CDSP#W4-ND
Copy   R5F213G6CDSP#W4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F213G6CDSP#W4

Copy   R5F213G6CDSP#W4
Description IC MCU 16BIT 32KB FLASH 24LSSOP
Copy   IC MCU 16BIT 32KB FLASH 24LSSOP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

R8C R8C/3x/3GC Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 24-LSSOP

Copy   R8C R8C/3x/3GC Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 24-LSSOP
Documents & Media
Datasheets R8C/3GC Group
R8C/3GC Hardware Manual
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series R8C/3x/3GC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LINbus, SIO, SSU, UART/USART
Peripherals POR, PWM, Voltage Detect, WDT
Number of I/O 19
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-LSSOP
Base Part Number R5F213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

07:59:28 12/10/2018