• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number R5F2136CSNFA#30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R5F2136CSNFA#30

Description IC MCU 16BIT 128KB FLASH 64LQFP
Detailed Description

R8C R8C/3x/36T-A Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series R8C/3x/36T-A
Packaging ? Tray ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LINbus, SIO, SSU, UART/USART
Peripherals POR, PWM, Voltage Detect, WDT
Number of I/O 59
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (14x14)
Base Part Number R5F2136C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90

14:31:55 8/19/2018

Send Feedback