R5F212G4SDFP#U0 R8C R8C/2x/2G Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Product Overview
Digi-Key Part Number R5F212G4SDFP#U0-ND
Copy   R5F212G4SDFP#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F212G4SDFP#U0

Copy   R5F212G4SDFP#U0
Description IC MCU 16BIT 16KB FLASH 32LQFP
Copy   IC MCU 16BIT 16KB FLASH 32LQFP
Detailed Description

R8C R8C/2x/2G Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Copy   R8C R8C/2x/2G Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets R8C/2G Datasheet
R8C/2G Hardware Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series R8C/2x/2G
Packaging ? Tray ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 8MHz
Connectivity LINbus, SIO, UART/USART
Peripherals POR, PWM, Voltage Detect, WDT
Number of I/O 27
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number R5F212G
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F212G4SDFP#W4-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:54:22 1/21/2019