Add To Favorites
Photo Not Available
R5F11CCCGBG#U0 RL78 RL78/I1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-TFBGA (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 5.76300 $2,823.87
980 4.84770 $4,750.75
1,470 4.57650 $6,727.46
2,940 4.40700 $12,956.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F11CCCGBG#U0-ND
Copy   R5F11CCCGBG#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F11CCCGBG#U0

Copy   R5F11CCCGBG#U0
Description IC MCU 16BIT 32KB FLASH 36TFBGA
Copy   IC MCU 16BIT 32KB FLASH 36TFBGA
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/I1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-TFBGA (4x4)

Copy   RL78 RL78/I1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-TFBGA (4x4)
Documents & Media
Datasheets RL78/I1E Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/I1E
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 14
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters A/D 10x10b, 4x24b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 36-TFBGA
Supplier Device Package 36-TFBGA (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

15:14:21 12/15/2018