Add To Favorites
R5F11778GNA#U0 RL78 RL78/L1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 2.49751 $1,223.78
980 2.02500 $1,984.50
1,470 1.89000 $2,778.30
2,940 1.79550 $5,278.77
5,390 1.72800 $9,313.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F11778GNA#U0-ND
Copy   R5F11778GNA#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F11778GNA#U0

Copy   R5F11778GNA#U0
Description IC MCU 16BIT 8KB FLASH 24HWQFN
Copy   IC MCU 16BIT 8KB FLASH 24HWQFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/L1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)

Copy   RL78 RL78/L1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Documents & Media
Datasheets RL78/I1D Datasheet
RL78/I1D Hardware Manual
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/L1D
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, UART/USART
Peripherals LVD, POR, WDT
Number of I/O 15
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 6x8/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-HWQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • RTE5117GC0TGB00000R
  • Renesas Electronics America
  • EVAL BOARD RL78
  • Unit Price $25.50000
  • RTE5117GC0TGB00000R-ND
Additional Resources
Standard Package ? 490
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F11778GNA#W0-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79550

10:39:35 11/20/2018