Add To Favorites
R5F10RJ8AFA#X0 RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 52-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53800 $25.38
25 2.26600 $56.65
100 2.03940 $203.94
250 1.81280 $453.20
500 1.58620 $793.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F10RJ8AFA#X0CT-ND
Copy   R5F10RJ8AFA#X0CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F10RJ8AFA#X0

Copy   R5F10RJ8AFA#X0
Description IC MCU 16BIT 8KB FLASH 52LQFP
Copy   IC MCU 16BIT 8KB FLASH 52LQFP
Detailed Description

RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 52-LQFP (10x10)

Copy   RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 52-LQFP (10x10)
Documents & Media
Datasheets RL78/L12 Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab Site Addition 21/Aug/2015
Wafer Fab Site Addition 21/Aug/2015
PCN Packaging Carrier Tape Update 29/Jul/2016
PCN Part Status Change R5F10YYY 30/Mar/2018
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/L12
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 37
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 52-LQFP
Supplier Device Package 52-LQFP (10x10)
Base Part Number R5F10RJ8A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names R5F10RJ8AFA#X0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F10RJ8AFA#X0TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.27600
  • Digi-Reel® ? : R5F10RJ8AFA#X0DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

16:00:56 12/15/2018