Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number R5F10RB8GFP#X0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R5F10RB8GFP#X0

Description RL78/L12 8KB/1KB+2KB 32QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH

Documents & Media
Datasheets RL78/L12 Datasheet
RL78/L12 Hardware Manual
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/L12
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 20
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 4x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 2,000

11:19:10 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13400 $2,268.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : R5F10RB8GFP#V0-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32720
Send Feedback