Add To Favorites
Photo Not Available
R5F10PGJLFB#V5 RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Product Overview
Digi-Key Part Number R5F10PGJLFB#V5-ND
Copy   R5F10PGJLFB#V5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F10PGJLFB#V5

Copy   R5F10PGJLFB#V5
Description IC MCU 16BIT 256KB FLASH 48LFQFP
Copy   IC MCU 16BIT 256KB FLASH 48LFQFP
Detailed Description

RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)

Copy   RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Documents & Media
Datasheets RL78/F13,F14 Hrdw Manual
RL78/F Brochure
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/F14
Packaging ? Tray ?
Part Status Preliminary
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CANbus, CSI, I²C, LINbus, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 8K x 8
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 13x10b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LFQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

08:43:56 9/18/2018