Add To Favorites
R5F10EGEANA#U0 RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Product Overview
Digi-Key Part Number R5F10EGEANA#U0-ND
Copy   R5F10EGEANA#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F10EGEANA#U0

Copy   R5F10EGEANA#U0
Description IC MCU 16BIT 64KB FLASH 48HWQFN
Copy   IC MCU 16BIT 64KB FLASH 48HWQFN
Detailed Description

RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)

Copy   RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Documents & Media
Datasheets RL78/G1A Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G1A
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 32
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
Base Part Number R5F10E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.50660 $1,303.43
1,040 2.11400 $2,198.56
2,600 2.00830 $5,221.58
5,200 1.93280 $10,050.56

Submit a request for quotation on quantities greater than those displayed.

10:36:34 9/19/2018