Add To Favorites
R5F104LDALA#W0 RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-FLGA (5x5)
Product Overview
Digi-Key Part Number R5F104LDALA#W0-ND
Copy   R5F104LDALA#W0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F104LDALA#W0

Copy   R5F104LDALA#W0
Description IC MCU 16BIT 48KB FLASH 64FLGA
Copy   IC MCU 16BIT 48KB FLASH 64FLGA
Detailed Description

RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-FLGA (5x5)

Copy   RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-FLGA (5x5)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G14
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 5.5K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 12x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-WFLGA
Supplier Device Package 64-FLGA (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49200 $2,492.00
2,000 2.36740 $4,734.80
5,000 2.27840 $11,392.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : R5F104LDALA#U0-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.29300

17:55:11 9/23/2018