Add To Favorites
R5F104ADASP#X0 RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.71100 $27.11
25 2.42040 $60.51
100 2.17850 $217.85
250 1.93640 $484.10
500 1.69436 $847.18
1,000 1.40389 $1,403.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F104ADASP#X0CT-ND
Copy   R5F104ADASP#X0CT-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F104ADASP#X0

Copy   R5F104ADASP#X0
Description IC MCU 16BIT 48KB FLASH 30LSSOP
Copy   IC MCU 16BIT 48KB FLASH 30LSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP

Copy   RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G14
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 26
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 5.5K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-LSSOP (0.240", 6.10mm Width)
Supplier Device Package 30-LSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names R5F104ADASP#X0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F104ADASP#X0TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.26900
  • Digi-Reel® ? : R5F104ADASP#X0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®

08:18:21 6/19/2019