Add To Favorites
R5F1037ADNA#U0 RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Product Overview
Digi-Key Part Number R5F1037ADNA#U0-ND
Copy   R5F1037ADNA#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F1037ADNA#U0

Copy   R5F1037ADNA#U0
Description IC MCU 16BIT 16KB FLASH 24HWQFN
Copy   IC MCU 16BIT 16KB FLASH 24HWQFN
Detailed Description

RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)

Copy   RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Documents & Media
Datasheets RL78/G12 Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G12
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-HWQFN (4x4)
Base Part Number R5F1037
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • QB-R5F1026A-TB
  • Renesas Electronics America
  • KIT DEVELOPMENT FOR RL78/G12
  • Unit Price $18.09000
  • QB-R5F1026A-TB-ND
Additional Resources
Standard Package ? 490
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 1.13760 $1,114.85
1,470 1.04400 $1,534.68
2,940 0.97200 $2,857.68
5,390 0.93600 $5,045.04

Submit a request for quotation on quantities greater than those displayed.

18:27:09 9/25/2018