Add To Favorites
R5F10379ANA#U0 RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 24-HWQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 0.96380 $944.52
1,470 0.88450 $1,300.22
2,940 0.82350 $2,421.09
5,390 0.79300 $4,274.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F10379ANA#U0-ND
Copy   R5F10379ANA#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F10379ANA#U0

Copy   R5F10379ANA#U0
Description IC MCU 16BIT 12KB FLASH 24HWQFN
Copy   IC MCU 16BIT 12KB FLASH 24HWQFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 24-HWQFN (4x4)

Copy   RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 24-HWQFN (4x4)
Documents & Media
Datasheets RL78/G12 Datasheet
Product Training Modules RL78 ADC
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G12
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 22
Program Memory Size 12KB (12K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-HWQFN (4x4)
Base Part Number R5F10379
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • QB-R5F1026A-TB - Renesas Electronics America | QB-R5F1026A-TB-ND DigiKey Electronics
  • QB-R5F1026A-TB
  • Renesas Electronics America
  • KIT DEVELOPMENT FOR RL78/G12
  • Unit Price $18.09000
  • QB-R5F1026A-TB-ND
Additional Resources
Standard Package ? 490
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F10379ANA#W0-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.82350
  • Tape & Reel (TR) ? : R5F10379ANA#W5-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.82350
  • Tray ? : R5F10379ANA#U5-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96380

00:22:37 12/13/2018