Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number R5F101GGDFB#V0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R5F101GGDFB#V0

Description IC MCU 16BIT 128KB FLASH 48LFQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)

Documents & Media
Datasheets RL78/G13 Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab Site Addition 21/Aug/2015
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LFQFP (7x7)
 
Additional Resources
Standard Package ? 250

12:21:19 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.49000 $1,245.00
1,000 2.10000 $2,100.00
2,500 1.99500 $4,987.50
5,000 1.92000 $9,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F101GGDFB#X0-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.99500
Send Feedback