Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number R5F101GFANA#U0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R5F101GFANA#U0

Description IC MCU 16BIT 96KB FLASH 48HWQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-HWQFN (7x7)

Documents & Media
Datasheets RL78/G13 Datasheet
RL78/G13 Hardware Manual
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 96KB (96K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
 
Additional Resources
Standard Package ? 260

18:46:34 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.50660 $1,303.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback