Add To Favorites
R5F101BDDNA#U0 RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-HWQFN (5x5)
Product Overview
Digi-Key Part Number R5F101BDDNA#U0-ND
Copy   R5F101BDDNA#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F101BDDNA#U0

Copy   R5F101BDDNA#U0
Description IC MCU 16BIT 48KB FLASH 32HWQFN
Copy   IC MCU 16BIT 48KB FLASH 32HWQFN
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-HWQFN (5x5)

Copy   RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-HWQFN (5x5)
Documents & Media
Datasheets RL78/G13 Datasheet
Product Training Modules RL78 ADC
Design Resources Development Tool Selector
HTML Datasheet RL78/G13 Datasheet
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 22
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 8x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-HWQFN (5x5)
Base Part Number R5F101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 2.49751 $1,223.78
980 2.02500 $1,984.50
1,470 1.89000 $2,778.30
2,940 1.79550 $5,278.77
5,390 1.72800 $9,313.92

Submit a request for quotation on quantities greater than those displayed.

16:31:41 9/21/2018