Add To Favorites
R5F100MJAFB#V0 RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.15000 $51.50
25 4.63520 $115.88
119 4.22303 $502.54
357 3.81101 $1,360.53
595 3.41960 $2,034.66
1,071 2.88400 $3,088.76
2,618 2.73980 $7,172.80
5,117 2.63680 $13,492.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F100MJAFB#V0-ND
Copy   R5F100MJAFB#V0-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F100MJAFB#V0

Copy   R5F100MJAFB#V0
Description IC MCU 16BIT 256KB FLASH 80LQFP
Copy   IC MCU 16BIT 256KB FLASH 80LQFP
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)

Copy   RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 64
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 17x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number R5F100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 119
Other Names R5F100MJAFBV0

05:56:34 1/21/2019