Add To Favorites
R5F100LCAFA#V0 RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.67500 $26.75
25 2.40760 $60.19
119 2.19353 $261.03
357 1.97950 $706.68
595 1.77620 $1,056.84
1,071 1.49800 $1,604.36
2,618 1.42310 $3,725.68
5,117 1.36960 $7,008.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F100LCAFA#V0-ND
Copy   R5F100LCAFA#V0-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F100LCAFA#V0

Copy   R5F100LCAFA#V0
Description IC MCU 16BIT 32KB FLASH 64LQFP
Copy   IC MCU 16BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (12x12)

Copy   RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (12x12)
Documents & Media
Datasheets RL78/G13 Datasheet
RL78/G13 Hardware Manual
Product Training Modules RL78 ADC
RL78 Timer Units
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab Site Addition 21/Aug/2015
Wafer Fab Site Addition 21/Aug/2015
PCN Packaging Carrier Tape Update 29/Jul/2016
HTML Datasheet RL78/G13 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL78/G13
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 12x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (12x12)
Base Part Number R5F100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 119
Other Names R5F100LCAFAV0

01:31:06 10/22/2018