Add To Favorites
Photo Not Available
R5F100GGGNA#W0 RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48710 $6,217.75
5,000 2.39360 $11,968.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F100GGGNA#W0-ND
Copy   R5F100GGGNA#W0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F100GGGNA#W0

Copy   R5F100GGGNA#W0
Description RL78/G13 128KB/12KB+8KB 48QFN -4
Copy   RL78/G13 128KB/12KB+8KB 48QFN -4
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)

Copy   RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Documents & Media
Datasheets RL78/G13 Datasheet
RL78/G13 Hardware Manual
HTML Datasheet RL78/G13 Datasheet
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
Base Part Number R5F100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tray ? : R5F100GGGNA#U0-ND
  • Minimum Quantity: 520  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.10419

20:52:35 11/14/2018