Add To Favorites
R5F100FGAFP#V0 RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45000 $34.50
25 3.10520 $77.63
160 2.82900 $452.64
320 2.55300 $816.96
640 2.29080 $1,466.11
1,120 1.93200 $2,163.84
2,560 1.83540 $4,698.62
5,120 1.76640 $9,043.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5F100FGAFP#V0-ND
Copy   R5F100FGAFP#V0-ND
Quantity Available 351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5F100FGAFP#V0

Copy   R5F100FGAFP#V0
Description IC MCU 16BIT 128KB FLASH 44LQFP
Copy   IC MCU 16BIT 128KB FLASH 44LQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)

Copy   RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 31
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
Base Part Number R5F100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Other Names R5F100FGAFPV0

21:06:39 10/16/2018