Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number R5F100FFGFP#V0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R5F100FFGFP#V0

Description 16BIT MCU RL78/G13 96K LQFP44 -4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH

Documents & Media
Datasheets RL78/G13 Datasheet
RL78/G13 Hardware Manual
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78/G13
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 31
Program Memory Size 96KB (96K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
 
Additional Resources
Standard Package ? 160

13:35:42 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 2.49750 $1,198.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback