USD
Favorite

R4F2113NFT#U0 H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 144-TQFP (16x16)
Price & Procurement
179 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 $12.01
10 11.04000 $110.40
25 10.58200 $264.55
100 9.32360 $932.36
250 8.86600 $2,216.50
500 8.29400 $4,147.00
1,000 7.60760 $7,607.60
2,500 7.32160 $18,304.00

Submit a request for quotation on quantities greater than those displayed.

R4F2113NFT#U0

Datasheet
Digi-Key Part Number R4F2113NFT#U0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R4F2113NFT#U0
Copy  
Description IC MCU 16BIT 128KB FLASH 144TQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 144-TQFP (16x16)

Copy  
Documents & Media
Datasheets H8S/2113 Hardware Manual
Design Resources Development Tool Selector
Online Catalog H8S/2113 Series - Renesas
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series H8® H8S/2100
Packaging Tray 
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LPC, SCI
Peripherals POR, PWM, WDT
Number of I/O 114
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 144-TQFP
Supplier Device Package 144-TQFP (16x16)
Base Part Number R4F2113
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 90