Photo Not Available
PS9402-V-AX 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SSOP
Product Overview
Digi-Key Part Number 559-1650-ND
Copy   559-1650-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS9402-V-AX

Copy   PS9402-V-AX
Description OPTOISO 5KV 1CH GATE DRVR 16SSOP
Copy   OPTOISO 5KV 1CH GATE DRVR 16SSOP
Detailed Description

2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SSOP

Copy   2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SSOP
Documents & Media
Datasheets PS9402
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns
Pulse Width Distortion (Max) 100ns
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.56V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SSOP
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 559-1650

11:44:02 12/18/2018