Photo Not Available
PS2801-1-F3-P-A Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Product Overview
Digi-Key Part Number 559-1478-2-ND
Copy   559-1478-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS2801-1-F3-P-A

Copy   PS2801-1-F3-P-A
Description OPTOISOLATOR 2.5KV TRANS 4-SSOP
Copy   OPTOISOLATOR 2.5KV TRANS 4-SSOP
Detailed Description

Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP

Copy   Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Documents & Media
Datasheets PS2801-1, PS2801-4
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 150% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 559-1478-2

19:30:56 1/16/2019