Add To Favorites
Photo Not Available
PS2705-1-F3-M-A Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,275 0.25650 $1,353.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 559-1453-2-ND
Copy   559-1453-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS2705-1-F3-M-A

Copy   PS2705-1-F3-M-A
Description OPTOISOLATOR 3.75KV TRANS 4SMD
Copy   OPTOISOLATOR 3.75KV TRANS 4SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series NEPOC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 150% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 559-1453-2

07:39:42 11/17/2018