Photo Not Available
PS2561DL2-1Y-V-F3-W-A Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Product Overview
Digi-Key Part Number 559-1354-2-ND
Copy   559-1354-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS2561DL2-1Y-V-F3-W-A

Copy   PS2561DL2-1Y-V-F3-W-A
Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Copy   OPTOISOLATR 5KV TRANSISTOR 4-SMD
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Documents & Media
Datasheets PS2561D(-1, L-1, L1-1), PS2561DL2-1
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series NEPOC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 40mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 559-1354-2

08:39:15 1/16/2019