Photo Not Available
N0300N-T1B-AT N-Channel 30V 4.5A (Ta) 1.25W (Ta) Surface Mount SC-96-3, Thin Mini Mold
Product Overview
Digi-Key Part Number N0300N-T1B-AT-ND
Copy   N0300N-T1B-AT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N0300N-T1B-AT

Copy   N0300N-T1B-AT
Description MOSFET N-CH 30V 4.5A SC96-3
Copy   MOSFET N-CH 30V 4.5A SC96-3
Detailed Description

N-Channel 30V 4.5A (Ta) 1.25W (Ta) Surface Mount SC-96-3, Thin Mini Mold

Copy   N-Channel 30V 4.5A (Ta) 1.25W (Ta) Surface Mount SC-96-3, Thin Mini Mold
Documents & Media
Datasheets N0300N
PCN Obsolescence/ EOL Mult Devices EOL 15/Jun/2018
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 50 mOhm @ 2A, 10V
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package SC-96-3, Thin Mini Mold
Package / Case SC-96
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000

02:40:08 9/22/2018