M37545G4GP#U0 740 740/38000 Microcontroller IC 8-Bit 4MHz 16KB (16K x 8) QzROM 32-LQFP (7x7)
Product Overview
Digi-Key Part Number M37545G4GP#U0-ND
Copy   M37545G4GP#U0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M37545G4GP#U0

Copy   M37545G4GP#U0
Description IC MCU 8BIT 16KB QZROM 32LQFP
Copy   IC MCU 8BIT 16KB QZROM 32LQFP
Detailed Description

740 740/38000 Microcontroller IC 8-Bit 4MHz 16KB (16K x 8) QzROM 32-LQFP (7x7)

Copy   740 740/38000 Microcontroller IC 8-Bit 4MHz 16KB (16K x 8) QzROM 32-LQFP (7x7)
Documents & Media
Datasheets 7545 Group
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series 740/38000
Packaging ? Tray ?
Part Status Active
Core Processor 740
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals LED, LVD, POR, WDT
Number of I/O 25
Program Memory Size 16KB (16K x 8)
Program Memory Type QzROM
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number M37545
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250

05:53:56 9/26/2018