Add To Favorites
Product Overview
Digi-Key Part Number M30626FJPGP#U3C-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Manufacturer Part Number

M30626FJPGP#U3C

Description IC MCU 16BIT 512KB FLASH 100QFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)

Documents & Media
Datasheets M16C/62P Group Datasheet
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
PCN Design/Specification Bondwire Change 15/Jul/2016
PCN Packaging Carrier Tape Update 29/Jul/2016
Online Catalog M16C™ M16C/60/62P
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series M16C™ M16C/60/62P
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IEBus, UART/USART
Peripherals DMA, WDT
Number of I/O 85
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 31K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 26x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
Base Part Number M30626
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • QSK-62P PLUS - BNS Solutions | 867-1000-ND DigiKey Electronics
  • QSK-62P PLUS
  • BNS Solutions
  • KIT QUICK START RENESAS 62P
  • Unit Price $71.89200
  • 867-1000-ND
Additional Resources
Standard Package ? 90
Other Names M30626FJPGPU3C

21:59:01 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.02000 $26.02
10 24.06900 $240.69
90 22.11700 $1,990.53
180 20.55578 $3,700.04
270 18.86452 $5,093.42
540 17.95380 $9,695.05
1,080 16.91300 $18,266.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback