Add To Favorites
M30626FHPGP#U3C M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.22000 $23.22
10 21.47900 $214.79
90 19.73700 $1,776.33
180 18.34378 $3,301.88
270 16.83452 $4,545.32
540 16.02180 $8,651.77
1,080 15.09300 $16,300.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M30626FHPGP#U3C-ND
Copy   M30626FHPGP#U3C-ND
Quantity Available 749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M30626FHPGP#U3C

Copy   M30626FHPGP#U3C
Description IC MCU 16BIT 384KB FLASH 100QFP
Copy   IC MCU 16BIT 384KB FLASH 100QFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)

Copy   M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Documents & Media
Datasheets M16C/62P Group Datasheet
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
PCN Design/Specification Bondwire Change 15/Jul/2016
PCN Packaging Carrier Tape Update 29/Jul/2016
HTML Datasheet M16C/62P Group Datasheet
Online Catalog M16C™ M16C/60/62P
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series M16C™ M16C/60/62P
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IEBus, UART/USART
Peripherals DMA, WDT
Number of I/O 85
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 31K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 26x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
Base Part Number M30626
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • QSK-62P PLUS - BNS Solutions | 867-1000-ND DigiKey Electronics
  • QSK-62P PLUS
  • BNS Solutions
  • KIT QUICK START RENESAS 62P
  • Unit Price $71.89200
  • 867-1000-ND
You May Also Be Interested In
  • SA630D/01,118 - NXP USA Inc. | 568-13252-1-ND DigiKey Electronics
  • SA630D/01,118
  • NXP USA Inc.
  • IC SWITCH SPDT SOT96
  • Unit Price $6.52000
  • 568-13252-1-ND
  • HCPL-070A-000E - Broadcom Limited | 516-1638-5-ND DigiKey Electronics
  • HCPL-070A-000E
  • Broadcom Limited
  • OPTOISO 3.75KV DARL W/BASE 8SOIC
  • Unit Price $3.21000
  • 516-1638-5-ND
  • AD5235BRUZ25-RL7 - Analog Devices Inc. | AD5235BRUZ25-RL7CT-ND DigiKey Electronics
  • AD5235BRUZ25-RL7
  • Analog Devices Inc.
  • IC POT DGTL DUAL 1024POS 16TSSOP
  • Unit Price $10.84000
  • AD5235BRUZ25-RL7CT-ND
Additional Resources
Standard Package ? 90
Other Names M30626FHPGPU3C

03:15:03 12/11/2018