Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number M30302FEPGP#U5-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 16BIT 192KB FLASH 100QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 192KB (192K x 8) FLASH 100-LFQFP (14x14)

Documents & Media
Datasheets M16C/30P Group
M16C/30P Hardware Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
PCN Design/Specification Bondwire Change 15/Jul/2016
PCN Packaging Carrier Tape Update 29/Jul/2016
Product Attributes Select All
Manufacturer Renesas Electronics America
Series M16C™ M16C/30
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IEBus, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 85
Program Memory Size 192KB (192K x 8)
Program Memory Type FLASH
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 18x10b
Oscillator Type External
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
Base Part Number M30302
Additional Resources
Standard Package ? 90
Other Names M30302FEPGPU5

05:51:30 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
270 7.02100 $1,895.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback