• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number M30302FCPFP#U5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M30302FCPFP#U5

Description IC MCU 16BIT 128KB FLASH 100QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20)

Documents & Media
Datasheets M16C/30P Group
M16C/30P Hardware Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series M16C™ M16C/30
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IEBus, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 85
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 5K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 18x10b
Oscillator Type External
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-BQFP
Supplier Device Package 100-QFP (14x20)
Base Part Number M30302
 
Additional Resources
Standard Package ? 66

22:14:50 6/22/2018

Send Feedback