USD
Favorite

Price & Procurement
249 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
10 39.99700 $399.97
25 38.32000 $958.00
100 34.72750 $3,472.75
250 33.53000 $8,382.50
500 31.85350 $15,926.75

Submit a request for quotation on quantities greater than those displayed.

HD6417727BP160CV

Datasheet
Digi-Key Part Number HD6417727BP160CV-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HD6417727BP160CV
Copy  
Description IC MCU 32BIT ROMLESS 240LFBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SH-3 DSP SuperH® SH7700 Microcontroller IC 32-Bit 160MHz ROMless 240-LFBGA (13x13)

Copy  
Documents & Media
Datasheets SH7727 Group Hardware Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Design Resources Development Tool Selector
Online Catalog SuperH SH7700
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series SuperH® SH7700
Packaging Tray 
Part Status Active
Core Processor SH-3 DSP
Core Size 32-Bit
Speed 160MHz
Connectivity FIFO, SCI, SIO, SmartCard, USB
Peripherals DMA, LCD, POR, WDT
Number of I/O 104
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 2.05V
Data Converters A/D 6x10b|| D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 240-LFBGA
Supplier Device Package 240-LFBGA (13x13)
Base Part Number HD6417727
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 152