Add To Favorites
DF61653N50FTV H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 120-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 18.98900 $1,709.01
180 17.64861 $3,176.75
270 16.19652 $4,373.06
540 15.41459 $8,323.88
1,080 14.52100 $15,682.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF61653N50FTV-ND
Copy   DF61653N50FTV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF61653N50FTV

Copy   DF61653N50FTV
Description IC MCU 32BIT 384KB FLASH 120TQFP
Copy   IC MCU 32BIT 384KB FLASH 120TQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 120-TQFP (14x14)

Copy   H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 120-TQFP (14x14)
Documents & Media
Datasheets H8SX/1653 Group Hardware Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
PCN Packaging Mult Devices Tape 31/Jan/2018
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series H8® H8SX/1600
Packaging ? Tray ?
Part Status Active
Core Processor H8SX
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, IrDA, SCI, SmartCard, USB
Peripherals DMA, PWM, WDT
Number of I/O 75
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 40K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type External
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 120-TQFP
Supplier Device Package 120-TQFP (14x14)
Base Part Number DF61653
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • R0K561664S000BE - Renesas Electronics America | R0K561664S000BE-ND DigiKey Electronics
  • R0K561664S000BE
  • Renesas Electronics America
  • KIT DEV RSK RSK-H8S/1664F
  • Unit Price $225.00000
  • R0K561664S000BE-ND
Additional Resources
Standard Package ? 90
Other Names R5F61653N50FTV
R5F61653N50FTV-ND

18:01:26 1/15/2019