DF2633F25V H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-QFP (14x20)
Product Overview
Digi-Key Part Number DF2633F25V-ND
Copy   DF2633F25V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2633F25V

Copy   DF2633F25V
Description IC MCU 16BIT 256KB FLASH 128QFP
Copy   IC MCU 16BIT 256KB FLASH 128QFP
Detailed Description

H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-QFP (14x20)

Copy   H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-QFP (14x20)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series H8® H8S/2600
Packaging ? Tray ?
Part Status Obsolete
Core Processor H8S/2600
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SmartCard
Peripherals DMA, POR, PWM, WDT
Number of I/O 73
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 16x10b; D/A 4x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 128-BFQFP
Supplier Device Package 128-QFP (14x20)
Base Part Number DF2633
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 72
Other Names HD64F2633F25V

15:41:08 1/20/2019