USD
Favorite

DF2134AFA20V H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Price & Procurement
240 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 $19.22
10 17.66000 $176.60
25 16.92760 $423.19
100 14.91450 $1,491.45
250 14.18252 $3,545.63
500 13.26750 $6,633.75
1,000 12.16950 $12,169.50

Submit a request for quotation on quantities greater than those displayed.

DF2134AFA20V

Datasheet
Digi-Key Part Number DF2134AFA20V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF2134AFA20V
Copy  
Description IC MCU 16BIT 128KB FLASH 80QFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-QFP (14x14)

Copy  
Documents & Media
Datasheets H8S/2138, H8S/2134 Group Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Online Catalog H8S/2134 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series H8® H8S/2100
Packaging Tray 
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 20MHz
Connectivity IrDA, SCI
Peripherals POR, PWM, WDT
Number of I/O 58
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 80-BQFP
Supplier Device Package 80-QFP (14x14)
Base Part Number DF2134
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 84